SchaffnerFN3025HP-50/72Power Line Filters
Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail
Compliant | |
EAR99 | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN3025HP-50-72 power line filter from Schaffner. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 50. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN3025HP-50-72 power line filter has a wire lead termination style. This product is 177 mm long, 84 mm tall and 65 mm deep.