Amphenol Communications SolutionsFS1Z3820Z660Raccordement SCSI
Conn SAS RCP 38 POS 0.4mm Solder RA SMD 38 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SAS | |
RCP | |
38 | |
38 | |
1 | |
Solder | |
0.4 | |
Right Angle | |
0.5/Contact | |
30VDC | |
-20 | |
85 | |
250 | |
Tape and Reel | |
18.2 | |
5.6 | |
Phosphor Bronze | |
Gold Over Nickel | |
Surface Mount |
EDA / CAD Models |