Micro Commercial ComponentsFSM15PL-TPRectifiers
Diode Switching 600V 1A 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-65 | |
-65 to 150 | |
1 | |
1.3 | |
150 | |
Installation | Surface Mount |
Hauteur du paquet | 1.35(Max) |
Largeur du paquet | 1.9(Max) |
Longueur du paquet | 3.1(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-123FL |
2 | |
Forme de sonde | Flat |
If your circuit needs to adjust from an AC to DC voltage use a switching diode FSM15PL-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.