TE ConnectivityFSM2JSMATRTactile Swtich
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This FSM2JSMATR tactile switch from TE Connectivity is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The FSM2JSMATR tactile switch has a gull wing termination style. This round button actuator is 0.7 mm long. This product is 6 mm long, 4.55 mm tall and 10 mm deep. The maximum DC voltage rating is 24 VDC.
EDA / CAD Models |