HoneywellFSS1500NSBCapteur de force et cellule de charge
Compression Load Cell IC 1500g Force 6V
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Compression Load Cell | |
IC | |
1500g | |
20 | |
150 | |
5000 | |
5 | |
6 | |
-40 | |
85 | |
Stainless Steel |
This FSS1500NSB force sensor and load cell from Honeywell converts an input mechanical force into an electrical output signal. This part is housed in stainless steel. This device has a typical operating supply voltage of 5 V. This item should be stored between -40 °C and 100 °C. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.