AmphenolFXPT03200EBlocs de raccordement de terminaux
Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
3 | |
1 | |
5.08 | |
3 | |
Screw | |
Straight | |
15 | |
300V | |
105 | |
26.41 | |
Black | |
Panel Mount |
This FXPT03200E PCB terminal block from Amphenol will join multiple circuits by connecting to the bare wire. This F connector's 3 contacts that are made out of copper alloy. It has a maximum voltage rating of 300 V. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 15 A. FXPT03200E is housed in polyphenylene oxide. This product is 26.41 mm long. Its wire is 12-26 AWG. It uses the screw termination method.