GeneSiC SemiconductorGB02SLT12-252Rectifiers
Diode Schottky 1.2KV 6A 3-Pin(2+Tab) TO-252
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
-55 | |
-55 to 175 | |
7 | |
1.8@1A | |
175 | |
Installation | Surface Mount |
Hauteur du paquet | 2.38(Max) |
Largeur du paquet | 5.8(Max) |
Longueur du paquet | 6.73(Max) |
Carte électronique changée | 2 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-252 |
3 | |
Forme de sonde | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode GB02SLT12-252 rectifier from GeneSiC Semiconductor. Its maximum power dissipation is 65000 mW. Its peak non-repetitive surge current is 18 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.