GeneSiC SemiconductorGB10SLT12-252Rectifiers
Diode Schottky 1.2KV 49A 3-Pin(2+Tab) TO-252
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
250 | |
Single | |
NRND | |
-55 | |
-55 to 175 | |
25 | |
1.8@10A | |
175 | |
Installation | Surface Mount |
Hauteur du paquet | 2.38(Max) |
Largeur du paquet | 5.8(Max) |
Longueur du paquet | 6.73(Max) |
Carte électronique changée | 2 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-252 |
3 | |
Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode GB10SLT12-252 rectifier from GeneSiC Semiconductor. Its maximum power dissipation is 190000 mW. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 65 A, while its maximum continuous forward current is 10 A.