Diodes IncorporatedGBU808Bridge Rectifiers
Rectifier Bridge Diode Single 800V 8A 4-Pin Case GBU Tube
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 18.8(Max) mm |
Largeur du paquet | 3.56(Max) mm |
Longueur du paquet | 22.3(Max) mm |
Carte électronique changée | 4 |
Conditionnement du fournisseur | Case GBU |
4 |
If you want to convert an alternating current input into a direct current, then this GBU808 full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.