Compliant | |
5A991g. | |
Obsolete | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.78 |
Largeur du paquet | 23 |
Longueur du paquet | 23 |
Carte électronique changée | 484 |
Nom de lemballage standard | BGA |
Conditionnement du fournisseur | BGA |
484 | |
Forme de sonde | Ball |
Say goodbye to improper sampling from digital conversion by implementing this GC5337IZEV digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 90 °C. 370 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.125 V. Its minimum operating supply voltage of 1.1 V, while its maximum is 1.15 V.
EDA / CAD Models |