50% Off
Murata ManufacturingGCM21A7U2E331JX01DCondensateur céramique multicouche
Cap Ceramic 330pF 250V U2J 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GCM21A7U2E331JX01D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 330pF. This product is 2 mm long, 1 mm tall and 1.25 mm deep. It has a tolerance of 5%.
EDA / CAD Models |