50% Off
Murata ManufacturingGCM32ER71H105KA37LCondensateur céramique multicouche
Cap Ceramic 1uF 50V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Do you need a non-polarized capacitor? This GCM32ER71H105KA37L multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.