Diodes IncorporatedGDZ3V9LP3-7Zener
Zener Diode Single 3.9V 5% 250mW 2-Pin X3-DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
3.9 | |
5% | |
250 | |
5 | |
5 | |
250 | |
-55 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.28 |
Largeur du paquet | 0.32 |
Longueur du paquet | 0.62 |
Carte électronique changée | 2 |
Nom de lemballage standard | DFN |
Conditionnement du fournisseur | X3-DFN |
2 | |
Forme de sonde | No Lead |
Check out this perfect GDZ3V9LP3-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum power dissipation is 250 mW. Its maximum leakage current is 5 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.