Murata ManufacturingGRM033R61A562KA01DCondensateur céramique multicouche
Cap Ceramic 0.0056uF 10V X5R 10% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | Unknown |
0.0056uF | |
10% | |
10VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
0.00033 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GRM033R61A562KA01D multilayer ceramic capacitor from Murata! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.0056uF. It has a tolerance of 10%.
EDA / CAD Models |