C&KGS01MCBECommutateur a glissiere
Switch Slide ON ON SPDT Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
SPDT | |
ON ON | |
0.4@20VAC 20VDC | |
500Vrms | |
1000 | |
<50 | |
40000 | |
40000 | |
Through Hole | |
PC Pins | |
3 | |
Actuator/Construction/Terminals | |
N/A/N/A/Epoxy | |
Glass/Nylon 4/6 | |
Glass/Nylon 4/6 | |
Straight | |
-40 | |
85 | |
Tray | |
Ultra-Miniature | |
N/A | |
7.01 | |
4.5 | |
8.33 |
The best way to turn on or off your application is by using this GS01MCBE slide switch from C&K Components. It has a SPDT configuration. This slide switch has an operating temperature range of -40 °C to 85 °C. The GS01MCBE slide switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 7.01 mm long, 8.33 mm tall and 4.5 mm deep.
EDA / CAD Models |