Mean Well EnterprisesGS15U-1P1JAdaptateur de branchement externe
Plug-In Adapter Single-OUT 5V 2.4A 12W Carton
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Installation | Plug in |
Hauteur du paquet | 50 mm |
Largeur du paquet | 34 mm |
Longueur du paquet | 71.5 mm |
Use electrical sub-system energy to power your electronic devices using a switching GS15U-1P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 2.4 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 12 W. This part has a temperature range of 0 °C to 50 °C.