Mean Well EnterprisesGSM25U24-P1JAdaptateur de branchement externe
Plug-In Adapter Single-OUT 24V 1.04A 25W Carton
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Medical WallMount | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.04 | |
25 | |
4000VAC | |
1% | |
2% | |
55@230VAC | |
0.7 | |
47 to 63 | |
16@230VAC | |
87(Typ) | |
US | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
180mV(Max) | |
Over Voltage|Overload | |
-25 | |
60 | |
Carton | |
215 | |
Installation | Plug in |
Hauteur du paquet | 33 |
Largeur du paquet | 54 |
Longueur du paquet | 79 |
Safely power your electronic devices using the Mean-Well USA, Inc. GSM25U24-P1J portable external plug-in adapter. This part's single output can handle a current up to 1.04 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 25 W. This part has a minimum operating temperature of -25 °C and a maximum of 60 °C.