Mean Well EnterprisesGSM40A12-P1JAdaptateur de branchement externe
Plug-In Adapter Single-OUT 12V 3.34A 40W Medical
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Installation | Desktop |
Hauteur du paquet | 31.5 mm |
Largeur du paquet | 50 mm |
Longueur du paquet | 125 mm |
Use electrical sub-system energy to power your electronic devices using a switching GSM40A12-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 3.34 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 40 W. This part has a temperature range of -30 °C to 60 °C.