Mean Well EnterprisesGST25E07-P1JAdaptateur de branchement externe
Plug-In Adapter Single-OUT 7.5V 2.93A 22W
Compliant | |
EAR99 | |
Active | |
GST25E07-P1J | |
Automotive | No |
PPAP | No |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
7.5 | |
2.93 | |
22 | |
4242VDC | |
1% | |
5% | |
65(Max)@230VAC | |
0.35@230VAC|0.6@115VAC | |
47 to 63 | |
1500@115VAC | |
84.5(Typ) | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
80mV(Max) | |
Over Voltage|Overload | |
-30 | |
70 | |
202.5 | |
Installation | Plug in |
Largeur du paquet | 54 |
Longueur du paquet | 79 |