Pulse Electronics CorporationH2019FNLTTransformateur télécom
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
Compliant | |
EAR99 | |
NRND | |
8504.32.00.00 | |
Automotive | No |
PPAP | No |
100Base-TX Single Port Transformer | |
2(1:1) | |
1500Vrms | |
-35(Typ)@100MHz | |
-33(Typ)@100MHz | |
-12(Typ)@80MHz | |
-1.2@0.1MHz to 100MHz | |
Gull Wing | |
Surface Mount | |
16 | |
0 | |
70 | |
Tape and Reel | |
12.7 | |
9.53 | |
6 | |
1 to 125 |
Never take telephone call speeds for advantage again by implementing this H2019FNLT telecom transformer from Pulse. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12.7 mm long, 6 mm tall and 9.53 mm deep. It has a turn ratio of 1:1/1:1. It also has a 100base-tx single port transformer.