TE ConnectivityH822K1BYARésistance simple fixée par alésage

Res Metal Film 22.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered

If you are looking for a cost-effective, easy to solder resistor, the H822K1BYA fixed single through-hole resistor from TE Connectivity is the component for you. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 22.1K Ohm. Its temperature coefficient is ±15 ppm/°C. This part has an operating temperature of -55 to 155 °C. This product is 7.2 mm long. The H822K1BYA part has an axial termination style. This device is made with metal film technology.

425 pièces: Prêt à être expédié dès aujourd'hui

    Total$0.53Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2218+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Inde
      • In Stock: 425 pièces
      • Price: $0.5321