Bel Power SolutionsHAA15-0.8-AG
AC/DC Power Supply Dual-OUT 15V/-15V 0.8A/0.8A 14W Case AA
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 53.34 |
Largeur du paquet | 101.6 |
Longueur du paquet | 165.1 |
Conditionnement du fournisseur | Case AA |
With this HAA15-0.8-AG AC to DC power supply from Bel Power Solutions your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 15|-15 V. This part's 2 outputs can handle a current up to 0.8|0.8 A. This part has a temperature range of 0 °C to 70 °C.