Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
60(Typ) | |
4000 | |
240 | |
90VAC to 305VAC | |
0.95 | |
93.5(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-40 | |
70 | |
2100 | |
Diamètre | 191.5 |
Hauteur du paquet | 69 |
Carte électronique changée | 5 |
5 | |
Forme de sonde | Lead Wire |
This HBG-240-60A LED power supply from Mean-Well USA, Inc. is a safe way to power up an LED. This part's single output can handle a current up to 4000 mA. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The HBG-240-60A part has a lead wire termination style.