PanasonicHC4-HP-DC12VPower Relays
Power Relay 12VDC 5A 4PDT(27.2mm 20.8mm 35.2mm) THT
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Power Relay 12VDC 5A 4PDT(27.2mm 20.8mm 35.2mm) THT
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |