Mean Well EnterprisesHEP-320-24A
AC/DC Power Supply Single-OUT 24V 13.34A 320.16W 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
White | |
AC/DC | |
1 | |
Fixed | |
24 | |
13.34 | |
320.16 | |
90 | |
305 | |
127 | |
431 | |
3750VAC | |
0.5% | |
0.5% | |
3.5(Typ) | |
47 to 63 | |
±1 | |
94(Typ) | |
No | |
No | |
150mV(Max) | |
No | |
-55 | |
70 | |
1880 | |
Installation | Screw |
Hauteur du paquet | 43.8 |
Largeur du paquet | 90 |
Longueur du paquet | 252 |
Carte électronique changée | 5 |
5 | |
Forme de sonde | Lead Wire |
Ensure optimal performance of your electronic device with the use of this HEP-320-24A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 0.125 (1/8) V and maximum output power of ±50 W. This part's 0.1% outputs can handle a current up to 0805 A. This part has a temperature range of -55 °C to 155 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.