HoneywellHIH-4010-003Capteurs de température et d’humidité
Humidity Sensor Analog 3-Pin
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Carte électronique changée | 3 |
3 | |
Forme de sonde | Through Hole |
Combine your sensor needs by using this HIH-4010-003 temperature and humidity sensor from Honeywell. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 5.8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.