HoneywellHIH-4010-004Capteurs de température et d’humidité
Humidity Sensor Analog 3-Pin
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 8.59 |
Largeur du paquet | 2.03 |
Longueur du paquet | 4.17 |
Carte électronique changée | 3 |
3 |
This HIH-4010-004 temperature and humidity sensor from Honeywell can provide two different sets of data for your processing needs. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 5.8 V. This part has a temperature range of -40 °C to 85 °C.