HoneywellHIH-4020-001Capteurs de température et d’humidité
Humidity Sensor Analog 3-Pin SIP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 8.59 + 0.25(Max) mm |
Largeur du paquet | 2.67 mm |
Longueur du paquet | 4.17 mm |
Carte électronique changée | 3 |
Nom de lemballage standard | SIP |
Conditionnement du fournisseur | SIP |
3 | |
Forme de sonde | Through Hole |
This HIH-4020-001 temperature and humidity sensor from Honeywell can provide two different sets of data for your processing needs. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 5.8 V. This part has a temperature range of -40 °C to 85 °C.