Mean Well EnterprisesHLG-40H-15AAlimentation LED
AC/DC LED Power Supply 40.05W Single 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 36.8 mm |
Largeur du paquet | 61.5 mm |
Longueur du paquet | 171 mm |
Carte électronique changée | 5 |
5 | |
Forme de sonde | Lead Wire |
Ensure optimal performance of your electronic device with the use of this HLG-40H-15A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 15 V and maximum output power of 40.05 W. This part's single output can handle a current up to 2.67 A. This part has a temperature range of -40 °C to 70 °C.