BI TechnologiesHM73-102R0LFTR13Inducteur à montage en surface

Inductor Power Shielded Wirewound 2uH/1.7uH 20% 100KHz 8A 0.0083Ohm DCR T/R

An ideal space-saving electronic component is this power HM73-102R0LFTR13 surface mount inductor from BI Technologies (TT electronics). This SMD inductor has an operating temperature range of -40 °C to 155 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 8 A with a maximum resistance of 8.3m Ohm. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has an inductance of 2u/1.7u(Rated) H. This product is 7.23 mm long, 4.5 mm tall and 6.73 mm deep. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    17 semaines
    • Price: $1.0467
    1. 1+$1.0467
    2. 6000+$0.9358
    3. 12000+$0.6847