Analog DevicesHMC608LC4RF Amplifiers
RF Amp Single Power Amp 11.5GHz 7V 24-Pin CLLCC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.02(Max) mm |
Largeur du paquet | 4 mm |
Longueur du paquet | 4 mm |
Carte électronique changée | 24 |
Conditionnement du fournisseur | CLLCC EP |
24 |
Are you looking for a component that can amplify a weak RF signal? The Analog Devices power amplifier HMC608LC4 buffer amplifier can accomplish just that! Its maximum power dissipation is 2000 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |