Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
24000 | |
23@24000MHz | |
32@24000MHz | |
40@24000MHz | |
15(Typ)@24000MHz | |
16(Typ)@24000MHz | |
7 | |
7 | |
790(Typ)@7V | |
Single | |
5600 | |
-40 | |
85 | |
Tray | |
Hauteur du paquet | 0.1 |
Largeur du paquet | 1.61 |
Longueur du paquet | 2.41 |
Carte électronique changée | 5 |
Conditionnement du fournisseur | Die |
5 |
Using this power amplifier HMC756 buffer amplifier from Analog Devices is ideal for boosting any RF signals you have. Its maximum power dissipation is 5600 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses a single power supply. It has a single channel per chip.