TE ConnectivityHPP801A031Capteurs de température et d’humidité
Humidity Sensor Analog 2-Pin Package
Compliant | |
EAR99 | |
Active | |
9026.80.20.00 | |
Automotive | No |
PPAP | No |
Diamètre | 10.2(Max) |
Installation | Through Hole |
Hauteur du paquet | 6.2(Max) |
Carte électronique changée | 2 |
2 |
Are you designing a temperature and humidity based device? You will definitely need this HPP801A031 temperature and humidity sensor developed by TE Connectivity. It has an analog output. This device has a maximum of 10 V. This part has a minimum operating temperature of -60 °C and a maximum of 140 °C.
EDA / CAD Models |