Cornell Dubilier ElectronicsHZA277M035G24VT-FCondensateur en polymère d'aluminium
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
270uF | |
20% | |
35VDC | |
0.02 | |
Very Low | |
2500 | |
94.5@2Min | |
10000 | |
Polar | |
High Ripple Current|High Vibration|Long Life|Very Low ESR | |
Cylindrical with Vibration Proof | |
Surface Mount | |
2 | |
10 X 10.5 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
10.5 |