Infineon Technologies AGIDW30E65D1FKSA1Rectifiers
Diode Switching 650V 60A 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
40 | |
Single | |
Active | |
-55 | |
-40 to 175 | |
60 | |
1.7@30A | |
175 | |
Installation | Through Hole |
Hauteur du paquet | 21.1(Max) |
Largeur du paquet | 5.21(Max) |
Longueur du paquet | 16.13(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-247 |
3 | |
Forme de sonde | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode IDW30E65D1FKSA1 rectifier from Infineon Technologies. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 240 A, while its maximum continuous forward current is 60 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C.