Infineon Technologies AGIKW25N120T2FKSA1Puce IGBT
Trans IGBT Chip N-CH 1200V 50A 349W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
NRND | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
N | |
Single | |
1200 | |
±20 | |
1.7 | |
50 | |
0.2 | |
349 | |
-40 | |
175 | |
Tube | |
Installation | Through Hole |
Hauteur du paquet | 20.95 |
Largeur du paquet | 5.3 |
Longueur du paquet | 15.9 |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-247 |
3 | |
Forme de sonde | Through Hole |
This IKW25N120T2FKSA1 IGBT transistor from Infineon Technologies is an electronic switch that can handle large currents with very little gate current drive. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 349000 mW. This IGBT transistor has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.