VishayIMBD4148-E3-08Rectifiers

Diode Small Signal Switching 100V 0.35A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a small signal switching diode IMBD4148-E3-08 rectifier from Vishay. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.15 A. It is made in a single configuration.

Import TariffMay apply to this part

486 pièces: Prêt à être expédié le lendemain

    Total$0.11Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2108+
      Manufacturer Lead Time:
      13 semaines
      Minimum Of :
      1
      Maximum Of:
      486
      Country Of origin:
      Chine
         
      • Price: $0.1123
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2108+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 486 pièces
      • Price: $0.1123