RoHS (Union Européenne) | Compliant |
ECCN (États-Unis) | EAR99 |
Statut de pièce | Active |
Code HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 3.98(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
Décompte de broches | 8 |
Forme de sonde | Gull-wing |
The Texas Instruments difference amplifier INA149AMDREP differential amplifier can help you amplify many low power audio samples using not just one, but two channels. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±18 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.