Texas InstrumentsINA225AIDGKTAmplificateurs SP
SP Amp Current Sense Amp Single 36V Automotive 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.95(Max) |
Largeur du paquet | 3.1(Max) |
Longueur du paquet | 3.1(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | VSSOP |
8 | |
Forme de sonde | Gull-wing |
Amplify weak radio signals to meet your specifications using the Texas Instruments INA225AIDGKT amplifier! The INA225AIDGKT OP amp circuits from Texas Instruments will make your integrated circuit process much easier. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |