Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.5 | |
60 | |
85 | |
110|230 | |
305 | |
120 | |
430 | |
3000VAC | |
0.5% | |
0.5% | |
1.8(Typ) | |
47 to 440 | |
±2.5 | |
90(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
150mV(Max) | |
No | |
-30 | |
70 | |
195 | |
Installation | Through Hole |
Hauteur du paquet | 29.5 |
Largeur du paquet | 52 |
Longueur du paquet | 87 |
Carte électronique changée | 4 |
4 |
Your electronic devices will need this IRM-60-24 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.