Pulse Electronics CorporationJ0G-0001NLRaccordement téléphone et télécom
Conn RJ-45 F 8 POS 1.02mm/2.03mm Solder RA Thru-Hole 17 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
17 | |
8 | |
1 | |
8 | |
Solder | |
2.03 | |
Right Angle | |
750 | |
Yes | |
Brass | |
Nickel | |
0 | |
70 | |
Single | |
24.56 | |
12.95 | |
Through Hole |
This rj-45 J0G-0001NL telephone and telecom connector from Pulse provides connection for high-speed networks. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.03 mm. It has a female type gender. This connector has a single port. It has a right angle body orientation. J0G-0001NL is housed in thermoplastic. This product is 24.56 mm deep. It uses the solder termination method.