NichiconJJC0E107MELCCondensateur électrique double couche - Supercondos
Cap Supercap 100F 2.5V 20% (35 X 35mm) Snap-In Aluminum Cylindrical Can 10mm 0.05 Ohm 2000h 60°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
100F | |
20% | |
2.5VDC | |
0.05 | |
Standard | |
2000 | |
Polar | |
-25 | |
60 | |
Aluminum Cylindrical Can | |
Snap-In | |
2 | |
Bulk | |
N/R | |
35 X 35 | |
35 | |
N/R | |
N/R | |
35 | |
N/A | |
0.8 | |
N/R | |
Through Hole | |
10 |
Do you require a high-capacity energy storage medium? The JJC0E107MELC ultracapacitor, developed by Nichicon, is the tool for you. It can withstand a voltage of 2.5 VDC. This super capacitor has a maximum operating temperature of 60 °C. This part has a pitch of 10 mm. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 100F. The JJC0E107MELC super capacitor has a snap-in termination style. This product is 35 mm tall with a diameter of 35 mm. It has a tolerance of 20%.
EDA / CAD Models |