Pulse Electronics CorporationJT4-1109HLRaccordement téléphone et télécom
Conn RJ-45 RCP 8 POS 2.04mm Solder RA Thru-Hole 21 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
RJ-45 | |
RCP | |
21 | |
8 | |
1 | |
8 | |
Solder | |
2.04 | |
Right Angle | |
750 | |
Brass | |
Nickel | |
0 | |
70 | |
Single | |
20.43 | |
28.57 | |
Through Hole |
Do not worry about a bad telecom line connection again with this rj-45 JT4-1109HL telephone and telecom connector manufactured from Pulse. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 2.04 mm. JT4-1109HL is housed in thermoplastic. It uses the solder termination method. This product is 20.43 mm long and 28.57 mm.