TE ConnectivityJWD-172-158Relais à lames souples
Reed Relay 24VDC 2.15KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Dry | |
SPDT | |
24 | |
11.16 | |
2.15K | |
200 | |
10G | |
19.2VDC | |
28 | |
0.5 | |
2VDC | |
175VDC | |
500VDC | |
3W | |
1.5 | |
3 | |
1M | |
100M | |
No | |
No | |
No | |
Through Hole | |
PC Pin | |
8 | |
Ruthenium | |
Non-Latching | |
Unsealed | |
-35 | |
85 | |
DIP | |
Box|Tray | |
2.3 | |
19.56 | |
8.22 | |
8 |
EDA / CAD Models |