Pulse Electronics CorporationJXK0-0136NLRaccordement téléphone et télécom

Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port

A secure connection has never been easier to retain with this rj-45 JXK0-0136NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. Its pitch is 2.03 mm. This connector has a single port. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 19.99 mm long, 15.47 mm tall and 33.02 mm deep. JXK0-0136NL is housed in thermoplastic.

Total en stock: 350 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 semaines
    • Price: