VishayK681K15X7RL5UH5Condensateur céramique multicouche
Cap Ceramic 680pF 500V X7R 10% Radial 5mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
680pF | |
10% | |
500VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5 | |
Dipped | |
4 X 2.6 X 4 | |
-55 | |
125 | |
Ammo | |
0.5 | |
4(Max) | |
2.6(Max) | |
4(Max) | |
0.15 | |
6.54(Max) |
EDA / CAD Models |