VishayKBL10-E4/51Bridge Rectifiers
Rectifier Bridge Diode Single 1KV 4A 4-Pin Case KBL Bulk
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
4@Ta=50C | |
700 | |
200 | |
1.1 | |
5 | |
-50 | |
150 | |
Bulk | |
Installation | Through Hole |
Hauteur du paquet | 16.3(Max) |
Largeur du paquet | 6.5(Max) |
Longueur du paquet | 19.5(Max) |
Carte électronique changée | 4 |
Conditionnement du fournisseur | Case KBL |
4 |
If you want to convert an alternating current input into a direct current, then this KBL10-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |