C&KKMR241GLFSTactile Swtich
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
Micro Miniature | |
Button | |
SPST | |
Momentary | |
OFF Mom | |
0.05@32VDC | |
1@32VDC | |
>=250Vrms | |
1000 | |
100 | |
100000 | |
100000 | |
4 | |
0.5 | |
2 | |
4.1 | |
Surface Mount | |
Gull Wing | |
4 | |
0.2 | |
1.61 | |
IP40 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
4.2 | |
2.8 | |
1.4 | |
N/A | |
4.6 | |
2.8 | |
1.94 | |
Silver | |
Silver |
This micro-miniature KMR241GLFS tactile switch from C&K Components will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KMR241GLFS tactile switch has a gull wing termination style. This product is 4.6 mm long, 1.9 mm tall and 2.8 mm deep. This button actuator is 0.5 mm long. The maximum DC voltage rating is 32 VDC.
EDA / CAD Models |