VishayKP1830233011Condensateur à film

Cap Film 0.0033uF 100V PP 1% Radial 5mm 100°C Bulk

This KP1830233011 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.0033uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 1%. The KP1830233011 part has a radial termination style.

991 pièces: Livraison en 3 jours

    Total$51.75Price for 45

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 991 pièces
      • Price: $1.15