C&KKSR211G LFSTactile Swtich
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 1.8N SMD Automotive T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This sub-miniature KSR211GLFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSR211GLFS tactile switch has a gull wing termination style. This round button actuator is 0.75 mm long. This product is 7.3 mm long, 2.5 mm tall and 3.8 mm deep. The maximum DC voltage rating is 32 VDC.
EDA / CAD Models |